248-543

Heilind Number:WAG248-543
Manufacturer:WAGO
Manufacturer Number:248-543
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-543
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2480543
SKU:WAG248-543

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White ( 248-543), a sleek and efficient marker designed for easy identification in any setting. With a snap-on mating type, installation is a breeze. Featuring a 5mm black marking width and horizontal marking direction, organization has never been simpler. RoHS compliant and halogen-free, this marker is not only environmentally friendly but also safe for use. Its non-stretchable flexibility ensures durability, making it perfect for a wide range of applications. Whether you're labeling connectors, terminal blocks, or barrier strips, the WSB QUICK MARKING SY is the perfect solution for all your marking needs.