248-552

Heilind Number:WAG248-552
Manufacturer:WAGO
Manufacturer Number:248-552
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-552
Color:White
Series:248
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:60358520
SKU:WAG248-552

Detailed Description

Enhance organization and efficiency in your terminal block setup with our White Marker, SKU 248-552. Designed for easy snap-on installation, this non-stretchable marker ensures secure and reliable labeling. Halogen-free for peace of mind, it features bold black symbols for clear identification. With a 5mm width, it fits perfectly on terminal blocks, making horizontal marking a breeze. Part of our 248 series, this marker is ideal for barrier strip jumpers, covers, and other terminal block accessories. Upgrade your labeling system with the 248-552 for streamlined connectivity and maintenance.