248-553

Heilind Number:WAG248-553
Manufacturer:WAGO
Manufacturer Number:248-553
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-553
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480553
SKU:WAG248-553

Detailed Description

Enhance organization and visibility in your electrical system with the MINIATURE WSB QUICK MARKING SY in White. This sleek marker, part of the 248 series, offers a convenient Snap-On mating type for easy installation. Its non-stretchable design ensures lasting durability, while its halogen-free construction prioritizes safety. The vibrant Red marking color, 5mm width, and horizontal marking direction make it perfect for clear and concise labeling. Specifically designed for use with Barrier Strip Jumpers, Covers & Markers, and other terminal block accessories, this marker is a must-have for efficient and professional wire management. Upgrade your workspace with the 248553.