248-554

Heilind Number:WAG248-554
Manufacturer:WAGO
Manufacturer Number:248-554
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-554
Color:White
Series:248
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Red
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:2480554
SKU:WAG248-554

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY ( 248-554), a versatile accessory for efficient organization in any workspace. Designed in a crisp white hue with red numbering, this marker is perfect for clear and easy identification. With a marker width of 5mm and a snap-on mating type, it offers seamless application on barrier strips and terminal blocks. Its horizontal marking direction ensures optimal visibility, while its non-stretchable flexibility guarantees long-lasting durability. Halogen-free and meticulously crafted as part of our 248 series, this marker is a must-have for streamlined labeling in various industrial settings. Upgrade your marking system with the 248554 and experience unmatched convenience and functionality.