248-560

Heilind Number:WAG248-560
Manufacturer:WAGO
Manufacturer Number:248-560
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-560
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480560
SKU:WAG248-560

Detailed Description

The MINIATURE WSB QUICK MARKING SY in white ( 248-560) is the perfect solution for efficient and organized marking in industrial settings. Featuring a 5mm red numbering marker, this snap-on accessory ensures clear and visible identification on barrier strips and terminal blocks. Its non-stretchable design guarantees long-lasting durability, while its halogen-free composition prioritizes safety. With a horizontal marking direction, it offers ease of use for quick and accurate labeling. Ideal for a variety of applications, this marker is a must-have for any workplace where organization and efficiency are key.