248-562

Heilind Number:WAG248-562
Manufacturer:WAGO
Manufacturer Number:248-562
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-562
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480562
SKU:WAG248-562

Detailed Description

MINIATURE WSB QUICK MARKING SY 248-562 is an essential accessory for efficient organization and labeling of barrier terminal blocks. Designed in a sleek white color with red marking, this marker strip ensures clear and visible identification in any industrial setting. With a 5mm width and horizontal marking direction, it allows for precise placement of numbers, facilitating seamless circuit management. The snap-on mating type guarantees easy installation, while its halogen-free composition ensures safety and compliance with environmental regulations. Perfect for maintaining order and clarity in complex wiring systems, this WSB Quick Marking SY is a must-have for professionals in the field.