248-565

Heilind Number:WAG248-565
Manufacturer:WAGO
Manufacturer Number:248-565
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-565
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480565
SKU:WAG248-565

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White, a versatile marker designed for efficient labeling in a variety of applications. Part of the 248 series, this Snap-On accessory features a 5mm marker width and strip width, with black horizontal numbering for clear and concise identification. Not only is it halogen-free for environmentally conscious use, but its non-stretchable construction ensures long-lasting durability. Perfect for organizing barrier strip jumpers, covers, and terminal blocks, this essential connector accessory streamlines maintenance and enhances workflow efficiency. Elevate your labeling game with the MINIATURE WSB QUICK MARKING SY.