248-580

Heilind Number:WAG248-580
Manufacturer:WAGO
Manufacturer Number:248-580
ECAD Model:
3D Model

Description:

MINI MKR CARD/GRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-580
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:60358695
SKU:WAG248-580

Detailed Description

Enhance organization and clarity in your electrical setup with the 248-580 Marker in crisp White, part of the 248 series. Designed for seamless Snap-On attachment, this Marker is a must-have accessory for efficient labeling. With a non-stretchable build and halogen-free composition, it ensures safety and longevity. The bold Black marking color and 5mm width allow for easy visibility and identification. RoHS compliant and featuring horizontal Symbols marking, it meets international standards for environmental responsibility and usability. Perfect for Barrier Strip Jumpers, Covers & Markers, as well as Barrier Terminal Blocks and Connectors, the 248-580 is a reliable solution for your marking needs.