248-604

Heilind Number:WAG248-604
Manufacturer:WAGO
Manufacturer Number:248-604
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-604
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2480604
SKU:WAG248-604

Detailed Description

The MINIATURE WSB QUICK MARKING SY in White ( 248-604) is a convenient and reliable marker accessory designed for easy identification in electrical applications. Featuring a snap-on mating type for effortless installation, this marker strip is essential for organizing terminal blocks and connectors. With a black marking color and a 5mm width, it ensures clear and visible vertical marking with numbers. Halogen-free and non-stretchable, it meets safety and durability standards for peace of mind. Perfect for use in barrier strip jumpers, covers, and terminal blocks, the WSB QUICK MARKING SY is a must-have for efficient and organized wiring setups.