248-607

Heilind Number:WAG248-607
Manufacturer:WAGO
Manufacturer Number:248-607
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-607
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:60358710
SKU:WAG248-607

Detailed Description

Introducing our ROHS-compliant White Marker ( 248-607) from the 248 series, designed to efficiently organize and label your terminal blocks and connectors. This essential accessory features a Snap-On mating type for hassle-free installation and boasts a 5mm marking width for clear visibility. With black vertical numbering, it ensures easy identification and streamlined maintenance. Not only is it halogen-free for eco-conscious operation, but it also guarantees durability with its non-stretchable flexibility. Perfect for use in barrier strip jumpers, covers, and markers, as well as terminal blocks, this Marker (acronym: 248607) is a must-have for any industrial setting. Elevate your labeling game and streamline your workflow with this high-quality and reliable product.