249-557

Heilind Number:WAG249-557
Manufacturer:WAGO
Manufacturer Number:249-557
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-557
Color:White
Series:249
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2490557
SKU:WAG249-557

Detailed Description

WSB QUICK MARKING SYSTEM ( 249-557) is a must-have accessory for efficient organization in any industrial setting. Its sleek white design and snap-on mating type ensure easy installation on barrier terminal blocks. The black marking color stands out clearly, meeting UL 94V-2 flammability rating standards for safety. With a non-stretchable 5mm width, these markers are perfect for horizontal numerical labeling. Enhance workflow and compliance with this essential tool for marking barrier strip jumpers, covers, and terminals. Stay organized and efficient with the WSB QUICK MARKING SYSTEM.