249-558

Heilind Number:WAG249-558
Manufacturer:WAGO
Manufacturer Number:249-558
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-558
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2490558
SKU:WAG249-558

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a convenient solution for labeling and organizing barrier terminals and connectors. This white marker features a 5mm width, perfect for clear and legible markings in a horizontal direction. With black numbers for easy identification, this UL 94V-2 rated marker ensures safety and compliance. Designed for snap-on mating, it offers hassle-free installation. Not stretchable and halogen-free, it guarantees durability and environmental responsibility. Part of the 249 series, this marker is a must-have for efficient and professional wire and cable management.