249-601

Heilind Number:WAG249-601
Manufacturer:WAGO
Manufacturer Number:249-601
ECAD Model:
3D Model

Description:

VERTICAL MRKR CRD 51-60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-601
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2490601
SKU:WAG249-601

Detailed Description

Easily organize and label your terminal blocks with our VERTICAL MRKR CRD 51-60. This sleek white marker, part of series 249, features snap-on mating for effortless installation. With a non-stretchable design, it ensures a secure fit. The black marking stands out clearly, meeting UL 94V-2 flammability standards. Measuring 5mm in width, it's perfect for vertical numbering. RoHS compliant and halogen-free, it's safe for the environment. Ideal for barrier strip jumpers, covers, and markers, as well as connectors and terminal blocks, the 249601 marker guarantees efficient and reliable identification in any industrial setting.