249-602

Heilind Number:WAG249-602
Manufacturer:WAGO
Manufacturer Number:249-602
ECAD Model:
3D Model

Description:

VERT MRKR CRD #'S 61-70

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-602
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2490602
SKU:WAG249-602

Detailed Description

VERT MRKR CRD #'S 61-70 is a vital accessory for efficient organization and identification in electrical assemblies. This sleek white marker strip, part of the 249 series, features bold black numbers 61-70 for clear labeling. With a width of 5mm and a snap-on mating type, it ensures easy installation on barrier terminal blocks or strips. Compliant with RoHS regulations and boasting a flammability rating of UL 94V-2, it guarantees safety and environmental responsibility. Its halogen-free construction further enhances its reliability. Designed for vertical marking, this non-stretchable marker strip is a must-have for streamlined connectivity in a variety of applications.