249-604

Heilind Number:WAG249-604
Manufacturer:WAGO
Manufacturer Number:249-604
ECAD Model:
3D Model

Description:

MARKERS 81...90 VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-604
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2490604
SKU:WAG249-604

Detailed Description

Easily identify and organize your terminal blocks with our White Marker 81-90 VERT. Designed for efficient labeling, these snap-on markers in the 249 series feature clear black numbering on a 5mm width strip, ensuring legibility and precision. With UL 94V-2 flammability rating and RoHS compliance, they guarantee safety and environmental responsibility. Perfect for vertical marking on barrier strips and terminal blocks, these non-stretchable markers offer a reliable solution for industrial and commercial applications. Stay organized and streamline your workflow with the 249604 marker set.