249-607

Heilind Number:WAG249-607
Manufacturer:WAGO
Manufacturer Number:249-607
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-607
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2490607
SKU:WAG249-607

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-607), a must-have accessory for efficient labeling in any workspace. Featuring a sleek white design with bold black markings, this marker is perfect for vertical marking on barrier strip jumpers, covers, and terminal blocks. The 5mm width ensures clear visibility, while the snap-on mating type guarantees easy installation. Rest assured, this product is not only halogen-free but also boasts a flammability rating of UL 94V-2. With its durable construction and non-stretchable flexibility, the WSB QUICK MARKING SYSTEM (249607) is a reliable solution for all your labeling needs. Elevate your organization and productivity with this essential connector accessory.