249-615

Heilind Number:WAG249-615
Manufacturer:WAGO
Manufacturer Number:249-615
ECAD Model:
3D Model

Description:

MRKR CARD F1 THRU F10 (10X)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-615
Color:White
Series:249
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2490615
SKU:WAG249-615

Detailed Description

Introducing the 249-615 Marker Card, a essential accessory for efficient labeling in industrial settings. This pack includes ten markers, each featuring a clear white background with bold black vertical symbols from F1 to F10, ensuring easy identification. With a width of 5mm, these markers are compatible with a variety of terminal blocks and connectors. Not only are they RoHS compliant and halogen-free, but they also have a flammability rating of UL 94V-2, guaranteeing safety and environmental responsibility. The snap-on mating type and non-stretchable flexibility make installation a breeze, while the durable construction ensures long-lasting performance. Perfect for use in barrier strip jumpers, covers, and markers, these cards are a must-have for any electrical or electronic application. Upgrade your labeling system with the 249-615 Marker Card and streamline your workflow with precision and reliability.