249-619

Heilind Number:WAG249-619
Manufacturer:WAGO
Manufacturer Number:249-619
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-619
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2490619
SKU:WAG249-619

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-619), a must-have accessory for efficient organization and identification in any electrical setup. This sleek white marker, part of the 249 series, features a Snap-On design for easy installation. With a non-stretchable construction and halogen-free composition, it guarantees safety and durability. The black marking color, meeting UL 94V-2 flammability rating, ensures high visibility and compliance. Measuring 5mm in width, with a vertical marking direction and symbols for clear identification, this marker is perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. Upgrade your workspace with the WSB QUICK MARKING SYSTEM – precision and convenience at your fingertips.