249-623

Heilind Number:WAG249-623
Manufacturer:WAGO
Manufacturer Number:249-623
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-623
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2490623
SKU:WAG249-623

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-623) for efficient organization and identification of terminal blocks and connectors. This white marker, part of the 249 series, features a snap-on mating type for easy installation. With a non-stretchable yet flexible design, it ensures durability and longevity. Halogen-free and UL 94V-2 rated for safety, it offers peace of mind in any application. The black marking color and 5mm width allow for clear and concise labeling, with vertical marking direction and symbol type options available. Perfect for Barrier Strip Jumpers, Covers & Markers, and other terminal block accessories, the WSB QUICK MARKING SYSTEM is a must-have for streamlined connectivity setups.