249-652

Heilind Number:WAG249-652
Manufacturer:WAGO
Manufacturer Number:249-652
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-652
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2490652
SKU:WAG249-652

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-652), a must-have accessory for efficient organization in any industrial setting. With its sleek white design and bold black marking color, this marker stands out for easy identification. The 5mm width ensures clear and visible labeling, while the vertical marking direction and symbol type offer versatility in usage. UL 94V-2 rated for flammability, it guarantees safety in operation. Snap-on mating type allows for quick and hassle-free installation. Whether used for barrier strip jumpers, covers, or terminal blocks, the WSB QUICK MARKING SYSTEM is the perfect solution for streamlined labeling needs.