249-658

Heilind Number:WAG249-658
Manufacturer:WAGO
Manufacturer Number:249-658
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-658
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2490658
SKU:WAG249-658

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-658), a must-have accessory for efficient organization in any industrial setting. This white marker, part of series 249, features a 5mm width for clear and bold markings. With a snap-on mating type, installation is a breeze. The black marking color stands out against any background, while the vertical marking direction ensures easy readability. UL 94V-2 rated for flammability, this marker guarantees safety in use. Perfect for labeling barrier strips and terminal blocks, streamline your workflow with the WSB QUICK MARKING SYSTEM.