249-672

Heilind Number:WAG249-672
Manufacturer:WAGO
Manufacturer Number:249-672
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-672
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2490672
SKU:WAG249-672

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-672), a must-have accessory for efficient and organized terminal block marking. This white marker, part of the 249 series, features a snap-on mating type for easy installation. With a non-stretchable design and halogen-free construction, it ensures safety and durability. The black marking color, UL 94V-2 flammability rating, and 5mm width make it ideal for clear and compliant vertical marking. Perfect for use with barrier strips and terminal blocks, this marker is RoHS compliant and guarantees reliable performance in various applications. Transform your marking process with the WSB QUICK MARKING SYSTEM.