249-701

Heilind Number:WAG249-701
Manufacturer:WAGO
Manufacturer Number:249-701
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-701
Color:White
Series:249
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2490701
SKU:WAG249-701

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-701), a must-have accessory for efficient organization in any workspace. This white marker, part of the 249 series, boasts a 4mm width and snap-on mating type for easy application on any compatible surface. With its non-stretchable flexibility and UL 94V-2 flammability rating, rest assured of its durability and safety. The black marking color, compliant with RoHS standards, ensures clear and environmentally-friendly labeling. Perfect for vertical marking with numbers, this marker is ideal for use with barrier strip jumpers, covers, and terminal blocks. Upgrade your connectivity solutions with the WSB QUICK MARKING SYSTEM.