250-104

Heilind Number:WAG250-104
Manufacturer:WAGO
Manufacturer Number:250-104
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-104
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:8 A
Voltage Rating:320 V
Conductor Size:24 - 16 AWG
Part Aliases:51140321
SKU:WAG250-104

Detailed Description

The 250-104 MOD PCB TERMINAL STRIP is a versatile and reliable connector designed for easy installation on printed circuit boards. Featuring a durable Nylon housing in a sleek gray color, this terminal strip is perfect for a wide range of applications. With a pitch of 3.5mm, it offers efficient connectivity for up to 4 poles in a single level. The Push-In termination method ensures quick and secure wire connections, accommodating 24-16 AWG sizes. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets high safety and environmental standards. With a current rating of 8A and voltage rating of 320V, this terminal strip guarantees optimal performance. Whether for industrial or commercial use, the 250-104 is the ideal choice for your PCB terminal block needs.