250-105

Heilind Number:WAG250-105
Manufacturer:WAGO
Manufacturer Number:250-105
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-105
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:8 A
Voltage Rating:320 V
Conductor Size:24 - 16 AWG
Part Aliases:51140326
SKU:WAG250-105

Detailed Description

Introducing the 250-105 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Push-In termination method, installation is a breeze. The Tin contact plating ensures optimal conductivity, while the 3.5mm pitch accommodates wire sizes ranging from 24-16 AWG. With a current rating of 8A and a voltage rating of 320V, this terminal block is suitable for a variety of applications. UL 94V-0 flammability rating guarantees safety. RoHS compliance is not applicable. Perfect for use in hi-rel environments, the 250-105 is a must-have component for your PCB assembly projects.