250-109

Heilind Number:WAG250-109
Manufacturer:WAGO
Manufacturer Number:250-109
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-109
Pitch:3.5 mm
Series:250
Wire Size:24 to 16 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 to 16 AWG
Current Rating:8 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:9
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Mounting Type:Through Hole
Part Aliases:51140343
SKU:WAG250-109

Detailed Description

The 250-109 MOD PCB Terminal Strip is a reliable and efficient solution for your PCB mounting needs. With a pitch of 3.5mm and 9 poles, this terminal strip is perfect for secure and organized connections. The push-in termination method allows for quick and easy installation, accommodating wire sizes ranging from 24 to 16 AWG. Its durable nylon housing in a sleek gray color, along with UL 94V-0 flammability rating, ensures safety and longevity. With a current rating of 8A and voltage rating of 320V, this terminal strip is suitable for various applications. RoHS compliant and meeting high-quality standards, it is a trusted choice for your connectivity requirements.