250-113

Heilind Number:WAG250-113
Manufacturer:WAGO
Manufacturer Number:250-113
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-113
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:13
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:8 A
Voltage Rating:320 V
Conductor Size:24 - 16 AWG
Part Aliases:51140353
SKU:WAG250-113

Detailed Description

Introducing the 250-113 PCB TERMINAL BLOCK, a essential component for secure and efficient electrical connections. Constructed with durable Nylon housing in a sleek Gray finish, this terminal block is designed for reliable performance. Featuring a Through Hole mount type and Push-In termination method, installation is quick and hassle-free. With a pitch of 3.5 mm and 13 poles, it accommodates multiple wires with ease. Rated for 8 A and 320 V, and boasting a UL 94V-0 flammability rating, it ensures safe and stable connectivity. Suitable for wire sizes 24 - 16 AWG, it is perfect for a variety of applications. Trust in the 250-113 for high-quality, high-performance terminal block solutions.