250-114

Heilind Number:WAG250-114
Manufacturer:WAGO
Manufacturer Number:250-114
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-114
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:14
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:8 A
Voltage Rating:320 V
Conductor Size:24 - 16 AWG
Part Aliases:51140355
SKU:WAG250-114

Detailed Description

Introducing the 250-114 MOD PCB TERMINAL STRIP, a versatile and reliable solution for your connectivity needs. This terminal strip, part of the 250 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and stability in any application. With a convenient Through Hole mount type and Push-In termination method, installation is quick and easy. Tin contact plating guarantees excellent conductivity, while the 3.5mm pitch accommodates various wire sizes (24-16 AWG). Rated for up to 8A and 320V, this terminal strip is suitable for a wide range of power and signal applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Trust in the 250-114 for efficient and secure connections in your projects.