250-115

Heilind Number:WAG250-115
Manufacturer:WAGO
Manufacturer Number:250-115
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-115
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:15
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:8 A
Voltage Rating:320 V
Conductor Size:24 - 16 AWG
Part Aliases:51140358
SKU:WAG250-115

Detailed Description

Introducing the 250-115, a high-quality PCB terminal block designed for seamless connectivity in electronic applications. Featuring a durable nylon housing in a sleek gray color, this terminal block offers reliability and longevity. With a convenient through hole mount type and easy push-in termination method, installation is quick and effortless. The tin-plated contacts ensure optimal conductivity, while the 3.5mm pitch accommodates wire sizes ranging from 24 to 16 AWG. With 15 poles and 1 level, this terminal block is perfect for organizing and connecting multiple wires. UL 94V-0 rated for flammability, it guarantees safety in operation. With a current rating of 8A and a voltage rating of 320V, it is suitable for a wide range of applications. RoHS compliance ensures environmental sustainability. Trust the 250-115 for efficient and secure PCB connections.