250-122

Heilind Number:WAG250-122
Manufacturer:WAGO
Manufacturer Number:250-122
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-122
Pitch:3.5 mm
Series:250
Wire Size:24 - 16 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 16 AWG
Current Rating:8 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:22
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51140371
SKU:WAG250-122

Detailed Description

The 250-122 PCB TERMINAL BLOCK is a compact and reliable connectivity solution for your electronic projects. Constructed with durable Nylon housing in a sleek Gray color, this terminal block is designed for easy through-hole mounting. Featuring a convenient Push-In termination method and a pitch of 3.5mm, it allows for quick and secure wire connections. With 22 poles and 1 level, it offers ample connectivity options. The Tin-plated contacts ensure excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes ranging from 24 to 16 AWG, it has a current rating of 8A and a voltage rating of 320V, making it ideal for various applications. Trust the 250-122 for efficient and dependable wire termination in your PCB assemblies.