250-1407

Heilind Number:WAG250-1407
Manufacturer:WAGO
Manufacturer Number:250-1407
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIP 2.54MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-1407
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:51139978
SKU:WAG250-1407

Detailed Description

The 250-1407 is a high-quality MOD PCB TRM STRIP 2.54MM terminal block, designed for secure and efficient through-hole mounting on printed circuit boards. With a pitch of 2.54mm, it offers precise connectivity for up to 7 poles in a single level, making it ideal for various industrial applications. Constructed from durable nylon housing in a sleek gray color, this terminal block ensures reliable performance and easy identification. The push-in termination method, along with tin-plated contacts, guarantees quick and secure wire connections, accommodating 24-20 AWG wire sizes. With a UL 94V-0 flammability rating and RoHS compliance, it meets strict safety and environmental standards. Rated for 4A at 320V, this terminal block is suitable for medium-power applications, making it a dependable choice for engineers and technicians in need of high-performance connectors.