250-1415

Heilind Number:WAG250-1415
Manufacturer:WAGO
Manufacturer Number:250-1415
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-1415
Pitch:2.54 mm
Series:250
Wire Size:24 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 20 AWG
Current Rating:4 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:15
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:2501415
SKU:WAG250-1415

Detailed Description

The 250-1415 PCB Terminal Block is a reliable and efficient connectivity solution for your electronic projects. Made of durable nylon with a UL 94V-0 flammability rating, this terminal block ensures safety and performance. With a 2.54mm pitch and through hole mount type, it is easy to install on your PCB. The push-in termination method and tin-plated contacts provide secure and stable connections for 15 poles. Suitable for wire sizes ranging from 24 to 20 AWG, it has a current rating of 4A and a voltage rating of 320V. The gray housing color adds a professional touch to your design. Trust in the 250-1415 for all your terminal block needs.