250-207/000-012

Heilind Number:WAG250-207/000-012
Manufacturer:WAGO
Manufacturer Number:250-207/000-012
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-207/000-012
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Orange
Wire Size:24 to 16 AWG
Flammability Rating:UL 94V-0
Current Rating:8 A
Voltage Rating:630 V
Conductor Size:24 to 16 AWG
Mounting Type:Through Hole
Part Aliases:51140408
SKU:WAG250-207/000-012

Detailed Description

Introducing the 250-207/000-012, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic assemblies. Constructed with durable Nylon housing in a vibrant Orange color, this terminal block ensures reliable operation even in challenging environments. Featuring a convenient Through Hole mount type and Push-In termination method, installation is quick and hassle-free. With a pitch of 3.5 mm and 7 poles in a single level, it offers efficient wire management. The contact plating of Tin guarantees excellent conductivity, while the UL 94V-0 flammability rating ensures safety compliance. Suitable for wire sizes ranging from 24 to 16 AWG, it can handle a current rating of 8 A and a voltage rating of 630 V. Whether for industrial or commercial applications, this terminal block is a versatile solution for your connectivity needs.