250-215

Heilind Number:WAG250-215
Manufacturer:WAGO
Manufacturer Number:250-215
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-215
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:15
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:8 A
Voltage Rating:630 V
Conductor Size:24 - 16 AWG
Part Aliases:51140427
SKU:WAG250-215

Detailed Description

Introducing the 250-215 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 250 series, features a durable nylon housing in a sleek gray color, ensuring long-lasting performance. With a through-hole mount type and push-in termination method, installation is quick and hassle-free. The tin-plated contacts offer excellent conductivity, while the 3.5mm pitch accommodates wire sizes ranging from 24 to 16 AWG. UL 94V-0 rated for safety, this terminal block can handle a current rating of 8A and a voltage rating of 630V, making it suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, the 250-215 is the perfect choice for secure and efficient wire connections.