250-224/000-012

Heilind Number:WAG250-224/000-012
Manufacturer:WAGO
Manufacturer Number:250-224/000-012
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-224/000-012
Pitch:3.5 mm
Series:250
Wire Size:24 to 16 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:24 to 16 AWG
Current Rating:8 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:24
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Mounting Type:Through Hole
Part Aliases:51140441
SKU:WAG250-224/000-012

Detailed Description

Introducing our PCB Terminal Block ( 250-224/000-012), a reliable and efficient solution for your connectivity needs. Part of the 250 series, this terminal block features a durable Nylon housing in a striking orange color, ensuring both durability and visibility. With a through-hole mount type and push-in termination method, installation is quick and easy. The tin-plated contacts provide excellent conductivity, while the 3.5mm pitch accommodates 24 poles on a single level. Suitable for wire sizes ranging from 24 to 16 AWG, this terminal block offers a current rating of 8A and a voltage rating of 630V, making it ideal for a wide range of applications. With a flammability rating of UL 94V-0, you can trust in its safety and performance. Upgrade your connectivity setup with our PCB Terminal Block today.