250-305

Heilind Number:WAG250-305
Manufacturer:WAGO
Manufacturer Number:250-305
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-305
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:2500305
SKU:WAG250-305

Detailed Description

Introducing the 250-305 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic devices. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek gray color, making it both sturdy and visually appealing. With a convenient Through Hole mount type and Push-In termination method, installation is quick and easy. The contact plating of Tin ensures excellent conductivity, while the 2.5mm pitch accommodates up to 5 poles in a single level. UL 94V-0 flammability rating guarantees safety, and RoHS compliance reflects our commitment to environmental responsibility. Suitable for wire sizes 24-20 AWG, this terminal block is rated for 4A and 320V, making it ideal for a wide range of applications in the hi-rel connectors market. Upgrade your PCB connections with the 250-305, the perfect blend of performance and quality.