250-309

Heilind Number:WAG250-309
Manufacturer:WAGO
Manufacturer Number:250-309
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-309
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:2500309
SKU:WAG250-309

Detailed Description

Introducing the 250-309, a high-performance PCB TERMINAL BLOCK designed for efficient and secure wire connections. This series 250 terminal block features a durable Nylon housing in a sleek Gray color, offering excellent insulation and protection. With a convenient Through Hole mount type and Push-In termination method, installation is quick and hassle-free. Tin contact plating ensures reliable conductivity, while a 2.5mm pitch accommodates up to 9 poles on a single level. UL 94V-0 rated for flammability, this terminal block is perfect for safety-critical applications. RoHS compliant and offering a voltage rating of 320V, it meets stringent environmental and quality standards. Suitable for wire sizes 24-20 AWG, with a current rating of 4A, this terminal block is ideal for a wide range of industrial and electronic projects. Trust in the 250-309 for efficient and dependable wire connections every time.