250-312

Heilind Number:WAG250-312
Manufacturer:WAGO
Manufacturer Number:250-312
ECAD Model:
3D Model

Description:

TERMINAL STRIP WITH PUSH-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-312
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:2500312
SKU:WAG250-312

Detailed Description

Introducing the 250-312 Terminal Strip with Push-In technology, a high-performance connectivity solution designed for efficient wire termination in industrial settings. This Nylon housing, Through Hole mount type terminal block features 12 poles in a single level, offering ample connectivity options. With a pitch of 2.5mm and contact plating of Tin, it ensures reliable signal transmission. The Gray housing color and UL 94V-0 flammability rating guarantee safety and compliance with industry standards. Suitable for wire sizes ranging from 24 to 20 AWG, this terminal strip is rated for 4A at 320V, making it ideal for various applications. With RoHS compliance and a durable construction, it is a dependable choice for your connectivity needs. Upgrade to the 250-312 for seamless and secure wire connections in your projects.