250-314

Heilind Number:WAG250-314
Manufacturer:WAGO
Manufacturer Number:250-314
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-314
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:14
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:2500314
SKU:WAG250-314

Detailed Description

Introducing the 250-314 PCB Terminal Block, a reliable and efficient solution for your wiring needs. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek Gray color. Designed for easy installation, it boasts a Through Hole mount type and Push-In termination method, suitable for 24-20 AWG wire sizes. With a pitch of 2.5 mm and 14 poles, it ensures secure and stable connections in your circuit board. Meeting UL 94V-0 flammability rating, it guarantees safety and peace of mind. With a current rating of 4 A and voltage rating of 320 V, it is ideal for various applications. Trust in the 250-314 for high-quality performance in your projects.