250-316

Heilind Number:WAG250-316
Manufacturer:WAGO
Manufacturer Number:250-316
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-316
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:2500316
SKU:WAG250-316

Detailed Description

Introducing the 250-316 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek Gray color, perfect for seamless integration into your PCB assembly. With a Through Hole mount type and Push-In termination method, installation is quick and easy. Tin contact plating ensures optimal conductivity, while the 2.5mm pitch accommodates 16 poles on a single level. UL 94V-0 flammability rating guarantees safety, with a current rating of 4A and voltage rating of 320V, suitable for a variety of applications. Accommodating wire sizes from 24 to 20 AWG, this terminal block is a versatile choice for your projects. Trust in the 250-316 for secure and efficient connections every time.