250-404

Heilind Number:WAG250-404
Manufacturer:WAGO
Manufacturer Number:250-404
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-404
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:51139937
SKU:WAG250-404

Detailed Description

Introducing the 250-404 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 250 series, features a durable nylon housing in a sleek gray color, ensuring long-lasting performance. With a through-hole mount type and push-in termination method, installation is quick and easy. The tin-plated contacts offer excellent conductivity, while the 2.5mm pitch accommodates up to 4 poles in a single level. UL 94V-0 rated for safety, this terminal block is suitable for a wide range of applications. RoHS compliant, with a current rating of 4A and voltage rating of 320V, it guarantees high-quality and environmentally friendly operation. Perfect for use in connectors, PCBs, and more, the 250-404 is a must-have component for any project.