250-407

Heilind Number:WAG250-407
Manufacturer:WAGO
Manufacturer Number:250-407
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-407
Pitch:2.5 mm
Series:250
Wire Size:24 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 20 AWG
Current Rating:4 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:7
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51139948
SKU:WAG250-407

Detailed Description

Introducing the 250-407 PCB Terminal Block, a reliable and versatile connector for your electronic projects. This series 250 terminal block features a durable nylon housing in a sleek gray color, perfect for through-hole mounting. With a convenient push-in termination method and tin contact plating, it ensures secure and efficient connections. Accommodating 7 poles in a single level, it's ideal for organizing your wiring setup. Rated for 4A current and 320V voltage, it guarantees reliable performance. With UL 94V-0 flammability rating and compatible with 24-20 AWG wire sizes, it meets safety and quality standards. Upgrade your connectivity solutions with the 250-407 PCB Terminal Block.