250-414

Heilind Number:WAG250-414
Manufacturer:WAGO
Manufacturer Number:250-414
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-414
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:14
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:51139988
SKU:WAG250-414

Detailed Description

Introducing the 250-414, a high-performance PCB terminal block designed for secure and reliable wire connections. Featuring a compact 2.5mm pitch, this terminal block is perfect for space-constrained applications. With a durable nylon housing in a sleek gray color, it offers both strength and visual appeal. The push-in termination method allows for quick and easy installation, while the tin-plated contacts ensure optimal conductivity. This terminal block is UL 94V-0 rated for safety and can accommodate wire sizes ranging from 20 to 24 AWG. With a current rating of 4A and a voltage rating of 320V, it is suitable for a wide range of electronic devices. Trust the 250-414 for your PCB connectivity needs.