250-418

Heilind Number:WAG250-418
Manufacturer:WAGO
Manufacturer Number:250-418
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-418
Pitch:2.5 mm
Series:250
Wire Size:24 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 20 AWG
Current Rating:4 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:18
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51139966
SKU:WAG250-418

Detailed Description

Introducing the 250-418 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Push-In termination method, installation is quick and hassle-free. The 2.5mm pitch allows for precise connections, with 18 poles available for versatile wiring options. Rated for 4A at 320V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating ensures safety, while the Tin contact plating guarantees excellent conductivity. Compatible with 24-20 AWG wire, it offers flexibility in conductor size. Trust the 250-418 for secure and high-performance PCB connections.