250-422

Heilind Number:WAG250-422
Manufacturer:WAGO
Manufacturer Number:250-422
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-422
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:22
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:60424119
SKU:WAG250-422

Detailed Description

Introducing the 250-422 Terminal Block, a crucial component for secure and efficient wire connectivity in your electronic applications. With a durable Nylon housing in a sleek Gray color, this terminal block is not only reliable but visually appealing. Featuring a Through Hole mount type and Push-In termination method, installation is a breeze. Its 2.5mm pitch accommodates 22 poles and 1 level, perfect for organizing your connections. Tin contact plating ensures optimal conductivity, while a UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes 24-20 AWG, this terminal block offers a current rating of 4A and voltage rating of 320V. Trust in the 250-422 for seamless PCB mounting and secure wire termination in your projects.