250-502

Heilind Number:WAG250-502
Manufacturer:WAGO
Manufacturer Number:250-502
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-502
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:24 - 16 AWG
Part Aliases:51114132
SKU:WAG250-502

Detailed Description

Introducing the 250-502 PCB TERMINAL BLOCK, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek Gray color, ensuring both strength and aesthetic appeal. With a Through Hole mount type and Push-In termination method, installation is a breeze. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. Designed for versatility, this terminal block accommodates wire sizes ranging from 20 to 14 AWG. Rated for a maximum current of 17.5 A and voltage of 630 V, it offers high performance in demanding applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Trust the 250-502 for secure and efficient connections in your projects.