250-603

Heilind Number:WAG250-603
Manufacturer:WAGO
Manufacturer Number:250-603
ECAD Model:
3D Model

Description:

1-CONDUCTOR PCB TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-603
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:1000 V
Conductor Size:24 - 16 AWG
Part Aliases:50064346
SKU:WAG250-603

Detailed Description

The 250-603 Terminal Block is a reliable and high-performance connector designed for easy through-hole mounting. Constructed with durable Nylon housing and featuring push-in termination, it ensures secure and efficient connections for 3 poles at 7.5mm pitch. The electrolytic copper contacts with tin plating guarantee excellent conductivity and corrosion resistance, accommodating wire sizes ranging from 20 to 14 AWG. With a UL 94V-0 flammability rating and RoHS compliance, this terminal block is not only safe but also environmentally friendly. It boasts a current rating of 17.5A and a voltage rating of 1000V, suitable for various applications. Ideal for PCB mounting, this gray-colored connector is a must-have in any professional setup.