250-607

Heilind Number:WAG250-607
Manufacturer:WAGO
Manufacturer Number:250-607
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-607
Pitch:7.5 mm
Series:250
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 16 AWG
Current Rating:17.5 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:7
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51114186
SKU:WAG250-607

Detailed Description

Introducing the 250-607, a reliable and versatile terminal block suitable for a wide range of applications. Constructed with durable nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures secure and efficient connections. With a through-hole mount type and push-in termination method, installation is quick and easy. The gray housing color and UL 94V-0 flammability rating guarantee safety and compliance with industry standards. Featuring 7 poles and 1 level with a 7.5mm pitch, it accommodates wire sizes ranging from 20 to 14 AWG. With a current rating of 17.5A and a voltage rating of 1000V, this terminal block is suitable for high-power applications. Trust in the 250-607 for your connectivity needs.