250-702

Heilind Number:WAG250-702
Manufacturer:WAGO
Manufacturer Number:250-702
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-702
Pitch:5 mm
Series:250
Wire Size:20 - 16 AWG
Mount Type:Through Hole
Housing Color:Agate Gray
Conductor Size:24 - 16 AWG
Current Rating:10 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:2
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51113875
SKU:WAG250-702

Detailed Description

Introducing the 250-702, a DOUBLE-DECK PCB TERMINAL BLOCK designed for efficient and secure wire connections in electronic assemblies. With a rugged Nylon housing in Agate Gray, this terminal block offers durability and reliability. Featuring a Through Hole mount type and Push-In termination method, installation is quick and easy. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity and corrosion resistance. With a pitch of 5mm and 4 poles/2 levels configuration, it accommodates multiple wire sizes (20-16 AWG) and offers a current rating of 10A at 630V. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for applications in Connectors, PCB Mount Terminal Blocks, and Terminal Blocks, the 250-702 is a dependable solution for your connectivity needs.