250-704

Heilind Number:WAG250-704
Manufacturer:WAGO
Manufacturer Number:250-704
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-704
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:8
Number of Levels:2
Housing Color:Agate Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 V
Conductor Size:24 - 16 AWG
Part Aliases:51113878
SKU:WAG250-704

Detailed Description

Introducing the DOUBLE-DECK PCB TERMINAL BLOCK ( 250-704) from our 250 series, designed for reliable connectivity in your electronic applications. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure installation. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient and long-lasting connections. With a pitch of 5mm, 8 poles, and 2 levels, it offers versatility in your PCB designs. The Agate Gray housing color adds a sleek touch to your assembly. With a wire size compatibility of 20-16 AWG and a current rating of 10A, this terminal block is suitable for various power applications. It complies with RoHS standards and has a voltage rating of 630V, providing peace of mind in terms of safety and environmental responsibility. Trust in the performance and quality of our DOUBLE-DECK PCB TERMINAL BLOCK for seamless connectivity in your projects.